ST STM32L053C6T6
| Manufacturer | |
| Mfr. Part # | STM32L053C6T6 |
| LCSC Part # | C5269785 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M0+ MCU with 32-KB Flash memory, 32 MHz CPU, USB, and LCD support. |
| Description | ARM Cortex-M0+ 32 Bit 32MHz 37 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4223 | $ 5.42 |
10+ | $ 4.649 | $ 46.49 |
30+ | $ 4.1902 | $ 125.71 |
250+ | $ 3.7253 | $ 931.33 |
500+ | $ 3.5105 | $ 1755.25 |
1,000+ | $ 3.4154 | $ 3415.40 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$