ST ADC1283IPT
| Manufacturer | |
| MPN | ADC1283IPT |
| LCSC Part # | C5269733 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8 multiplexed channels, 50 ksps to 200 ksps, 12-bit SAR ADC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 640uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 800kHz~3.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 50kHz;12 | |
| S/N Ratio | 73dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 640uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 800kHz~3.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 50kHz;12 | |
| S/N Ratio | 73dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADC1283 is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter specified for conversion from 50 ksps to 200 ksps, tested at 200 ksps (3.2 MHz clock frequency). The architecture is based on a successive-approximation register with an internal track-and-hold cell. The ADC1283 features 8 single-ended multiplexed inputs. The output serial data is straight binary and is SPI compatible. The analog power supply operates from 2.7 V to 5.5 V. The digital power supply operates independently from analog supply from 2.7 V to 5.5 V. The power consumption at 5 V nominal supply is as low as 3.2 mW. The ADC1283 comes in a plastic TSSOP-16 package and can operate from -40 °C to +125 °C ambient temperature.
Features
- 50 ksps to 200 ksps conversion rate
- 8-to-1-channel input MUX
- 2.7 V to 5.5 V digital I/Os supply voltage
- 2.7 V to 5.5 V analog supply voltage
- DNL (AVCC = DVCC = 5 V): +/- 0.9 LSB maximum
- INL (AVCC = DVCC = 5 V): +/- 1.2 LSB maximum
- Very low consumption: Pd = 3.2 mW typical @ 5 V supply
- Power-down mode
- Temperature range: -40 °C to 125 °C
- 4-wire SPI serial digital interface
- TSSOP-16 package
Applications
- Industrial process control
- Shunt resistor monitoring
- Data acquisition and instrumentation
- Test and measurement equipment
- Strain gauge sensing
- Telemetry
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6269 | $ 3.63 |
| 10+ | $ 3.1036 | $ 31.04 |
| 30+ | $ 2.7933 | $ 83.80 |
| 100+ | $ 2.478 | $ 247.80 |
| 500+ | $ 2.3334 | $ 1166.70 |
| 1,000+ | $ 2.2684 | $ 2268.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 640uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 800kHz~3.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 50kHz;12 | |
| S/N Ratio | 73dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 640uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 800kHz~3.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 50kHz;12 | |
| S/N Ratio | 73dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADC1283 is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter specified for conversion from 50 ksps to 200 ksps, tested at 200 ksps (3.2 MHz clock frequency). The architecture is based on a successive-approximation register with an internal track-and-hold cell. The ADC1283 features 8 single-ended multiplexed inputs. The output serial data is straight binary and is SPI compatible. The analog power supply operates from 2.7 V to 5.5 V. The digital power supply operates independently from analog supply from 2.7 V to 5.5 V. The power consumption at 5 V nominal supply is as low as 3.2 mW. The ADC1283 comes in a plastic TSSOP-16 package and can operate from -40 °C to +125 °C ambient temperature.
Features
- 50 ksps to 200 ksps conversion rate
- 8-to-1-channel input MUX
- 2.7 V to 5.5 V digital I/Os supply voltage
- 2.7 V to 5.5 V analog supply voltage
- DNL (AVCC = DVCC = 5 V): +/- 0.9 LSB maximum
- INL (AVCC = DVCC = 5 V): +/- 1.2 LSB maximum
- Very low consumption: Pd = 3.2 mW typical @ 5 V supply
- Power-down mode
- Temperature range: -40 °C to 125 °C
- 4-wire SPI serial digital interface
- TSSOP-16 package
Applications
- Industrial process control
- Shunt resistor monitoring
- Data acquisition and instrumentation
- Test and measurement equipment
- Strain gauge sensing
- Telemetry
C5269733 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

