ST TDA7563AH
| Manufacturer | |
| MPN | TDA7563AH |
| LCSC Part # | C5269257 |
| Packaging | Flexiwatt27(Horizontal) |
| Customer # | |
| Key Attributes | 4 x Power Amplifiers, highly efficient with built-in I2C diagnostic function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Flexiwatt27(Horizontal) | |
| Quiescent Current | 170mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Digitally programmable gain;Enable/shutdown function;ESD protection | |
| Speaker Channels | 4-Channel | |
| Voltage - Supply | 8V~18V | |
| Efficiency | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Power | 75Wx4@2Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA7563A is a new BCD technology Quad Bridge type of car radio amplifier in Flexiwatt27 & PowerSO36 packages specially intended for car radio applications. Thanks to the DMOS output stage the TDA7563A has a very low distortion allowing a clear powerful sound. Among the features, its superior efficiency performance coming from the internal exclusive structure, makes it the most suitable device to simplify the thermal management in high power sets. The dissipated output power under average listening condition is in fact reduced up to 50% when compared to the level provided by conventional class AB solutions. This device is equipped with a full diagnostics array that communicates the status of each speaker through the I²C bus.
Features
AI Translation
- Multipower BCD technology
- MOSFET output power stage
- DMOS power output
- New high efficiency (class SB)
- High output power capability 4×28 W /4 Ω
- 14.4 V, 1 kHz, 10 % THD, 4×50 W max power
- Max. output power 4×72 W / 2 Ω
- Full I²C bus driving: Standby Independent front/rear soft play/mute Selectable gain 26 dB /12 dB (for low noise line output function)
- High efficiency enable/disable I²C bus digital diagnostics (including DC and AC load detection)
- Full fault protection
- DC offset detection
- Four independent short circuit protection
- Clipping detector pin with selectable threshold
- Standby/mute pin
- Linear thermal shutdown with multiple thermal warning
- ESD protection
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.2381$ 4.3829 | $ 4.38 |
| 10+ | $ 11.0708$ 4.3177 | $ 43.18 |
| 34+ | $ 10.7808$ 4.2046 | $ 142.96 |
| 102+ | $ 10.529$ 4.1064 | $ 418.85 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



