ST M74HC14YTTR
| Manufacturer | |
| Mfr. Part # | M74HC14YTTR |
| LCSC Part # | C5269254 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex Schmitt inverter |
| Description | Schmitt trigger 12ns@6V,50pF 1uA 2V~6V 6 TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ST | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9144 | $ 0.91 |
10+ | $ 0.7439 | $ 7.44 |
30+ | $ 0.6587 | $ 19.76 |
100+ | $ 0.5734 | $ 57.34 |
500+ | $ 0.4727 | $ 236.35 |
1,000+ | $ 0.4464 | $ 446.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$