ST BTA10-800BWRG
| Manufacturer | |
| Mfr. Part # | BTA10-800BWRG |
| LCSC Part # | C5269162 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 800V 10A TO-220AB |
| Description | 50mA 800V 1 TRIAC TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.183 | $ 1.18 |
10+ | $ 0.9866 | $ 9.87 |
50+ | $ 0.8072 | $ 40.36 |
100+ | $ 0.6851 | $ 68.51 |
500+ | $ 0.6309 | $ 315.45 |
1,000+ | $ 0.6062 | $ 606.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$