ST TPDV1025RG
| Manufacturer | |
| Mfr. Part # | TPDV1025RG |
| LCSC Part # | C5269150 |
| Package | TOP-3 |
| Customer # | |
| Key Attributes | TRIAC 1kV 25A TOP-3 |
| Description | 50mA 150mA 1kV 1 TRIAC TOP-3 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | TOP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.0458 | $ 9.05 |
10+ | $ 8.6222 | $ 86.22 |
30+ | $ 8.3639 | $ 250.92 |
100+ | $ 8.149 | $ 814.90 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$