YAGEO CC0201CRNPO8BN2R0
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0201CRNPO8BN2R0 |
| LCSC Part # | C526914 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 2pF 25V NP0 0201 |
| Datasheet | YAGEO CC0201CRNPO8BN2R0 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Capacitance | 2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0021 | $ 0.21 |
| 1,000+ | $ 0.0016 | $ 1.60 |
| 3,000+ | $ 0.0014 | $ 4.20 |
| 15,000+ | $ 0.0012 | $ 18.00 |
| 45,000+ | $ 0.001 | $ 45.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Capacitance | 2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C526914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ0201BRNPO8BN2R0 | YAGEO | 0201 | 5,800 | $0.0069 $0.0092 | ||
| CQ0201ARNPO8BN2R0 | YAGEO | 0201 | 1,700 | $0.0057 $0.0122 | ||
| CC0201CRNPO9BN2R0 | YAGEO | 0201 | 14,800 | $ 0.0042 | ||
| CC0201BRNPO9BN2R0 | YAGEO | 0201 | 10,000 | $ 0.0047 | ||
| CQ0201CRNPO8BN2R0 | YAGEO | 0201 | 0 | $ 0.009 | ||
| CC0201BRNPO8BN2R0 | YAGEO | 0201 | 0 | $ 0.004 | ||
| CC0201BPNPO8BN2R0 | YAGEO | 0201 | 0 | $ 0.0052 | ||
| CC0201CPNPO9BN2R0 | YAGEO | 0201 | 0 | $ 0.0035 | ||
| CQ0201BRNPO9BN2R0 | YAGEO | 0201 | 0 | $ 0.0228 |



