ST X0115ML
| Manufacturer | |
| Mfr. Part # | X0115ML |
| LCSC Part # | C5269121 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 600V 0.8A SOT-23 |
| Description | 600V 0.8A Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,479 
2,479
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.296 | $ 0.30 |
10+ | $ 0.2564 | $ 2.56 |
30+ | $ 0.2406 | $ 7.22 |
100+ | $ 0.2184 | $ 21.84 |
500+ | $ 0.2105 | $ 105.25 |
1,000+ | $ 0.2042 | $ 204.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$