ST TS420-600H
| Manufacturer | |
| Mfr. Part # | TS420-600H |
| LCSC Part # | C5269105 |
| Package | TO-251(IPAK) |
| Customer # | |
| Description | 5mA 200uA 600V One unidirectional thyristor TO-251(IPAK) SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | TO-251(IPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
79
79
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7084 | $ 0.71 |
10+ | $ 0.5728 | $ 5.73 |
30+ | $ 0.5058 | $ 15.17 |
100+ | $ 0.4388 | $ 43.88 |
500+ | $ 0.3973 | $ 198.65 |
1,000+ | $ 0.3766 | $ 376.60 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$