ST SCTWA40N120G2V-4
| Manufacturer | |
| Mfr. Part # | SCTWA40N120G2V-4 |
| LCSC Part # | C5268807 |
| Package | HiP-247-4 |
| Customer # | |
| Description | 1.2kV 100mΩ 1 N-channel 277W HiP-247-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | HiP-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.1942 | $ 16.19 |
10+ | $ 15.433 | $ 154.33 |
30+ | $ 14.1145 | $ 423.44 |
90+ | $ 12.9657 | $ 1166.91 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$