ST TL082CD
| Manufacturer | |
| Mfr. Part # | TL082CD |
| LCSC Part # | C5268493 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | General purpose JFET dual operation amplifiers |
| Description | 3mV 20pA 16V/us 86dB 4MHz 6V~36V 2 SO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,235 
1,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2312 | $ 1.16 |
50+ | $ 0.1718 | $ 8.59 |
150+ | $ 0.1509 | $ 22.64 |
500+ | $ 0.1249 | $ 62.45 |
2,500+ | $ 0.1133 | $ 283.25 |
5,000+ | $ 0.1064 | $ 532.00 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$