ST TSU112IST
| Manufacturer | |
| Mfr. Part # | TSU112IST |
| LCSC Part # | C5268444 |
| Package | MiniSO-8 |
| Customer # | |
| Key Attributes | Nanopower, high accuracy 5 V CMOS operational amplifier |
| Description | 150uV Rail-to-Rail Input, Rail-to-Rail Output 50pA 2.5V/ms 110dB 900nA 11.5kHz 1 MiniSO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | MiniSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4412 | $ 5.44 |
10+ | $ 4.6834 | $ 46.83 |
30+ | $ 4.2331 | $ 126.99 |
100+ | $ 3.7781 | $ 377.81 |
500+ | $ 3.5669 | $ 1783.45 |
1,000+ | $ 3.4722 | $ 3472.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$