ST TSZ121IYCT
| Produttore | |
| Cod. Prod. | TSZ121IYCT |
| Cod. LCSC | C5268418 |
| Imballo | SC-70-5 |
| Numero Cliente | |
| Attr. chiave | Very high accuracy zero drift micropower operational amplifiers |
| Scheda Tecnica | ST TSZ121IYCT |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | SC-70-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 190V/ms | |
| Input Offset Current(Ios) | 400pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current | 40uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | SC-70-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 190V/ms | |
| Input Offset Current(Ios) | 400pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current | 40uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Descrizione
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications.
Caratteristiche
- Very high accuracy and stability: offset voltage 5 μV max at 25 °C, 8 μV over full temperature range (-40 °C to 125 °C)
- Rail-to-rail input and output
- Low supply voltage: 1.8 - 5.5 V
- Low power consumption: 40 μA max. at 5 V
- Gain bandwidth product: 400 kHz
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40 to 125 °C
- Micro-packages: SC70-5, DFN8 2×2, and QFN16 3×3
Applicazioni
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 2.5671 | $ 2.57 |
| 10+ | $ 2.5022 | $ 25.02 |
| 30+ | $ 2.4583 | $ 73.75 |
| 100+ | $ 2.4145 | $ 241.45 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | SC-70-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 190V/ms | |
| Input Offset Current(Ios) | 400pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current | 40uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | SC-70-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 190V/ms | |
| Input Offset Current(Ios) | 400pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current | 40uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Descrizione
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications.
Caratteristiche
- Very high accuracy and stability: offset voltage 5 μV max at 25 °C, 8 μV over full temperature range (-40 °C to 125 °C)
- Rail-to-rail input and output
- Low supply voltage: 1.8 - 5.5 V
- Low power consumption: 40 μA max. at 5 V
- Gain bandwidth product: 400 kHz
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40 to 125 °C
- Micro-packages: SC70-5, DFN8 2×2, and QFN16 3×3
Applicazioni
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
C5268418 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LMV611MG(UMW) | UMW | SC-70-5 | 2,995 | $ 0.1689 | ||
| LMV611MGX/NOPB | TI | SC-70-5 | 2,190 | $ 0.2289 | ||
| LMV611MG/NOPB | TI | SC-70-5 | 47 | $ 2.5477 | ||
| LMV931MG/NOPB | TI | SC-70-5 | 3 | $ 1.7873 | ||
| LMV931MGX/NOPB | TI | SC-70-5 | 2 | $ 1.7835 | ||
| LMV931Q1MGX/NOPB | TI | SC-70-5 | 118 | $ 1.451 | ||
| MCP6411T-E/LTY | MICROCHIP | SC-70-5 | 71 | $ 0.6692 | ||
| NCS20081SQ3T2G | onsemi | SC-70-5 | 214 | $ 0.532 | ||
| SGM8959-1XC5G/TR | SGMICRO | SC-70-5 | 0 | $ 0.9456 | ||
| ISL28130FEZ-T7 | RENESAS | SC-70-5 | 0 | $ 0.9833 |



