ST LM393WDT
| Manufacturer | |
| MPN | LM393WDT |
| LCSC Part # | C5268348 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 1mV 20nA 2 SO-8 Linear Comparators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 450uA | |
| Ib - Input Bias Current | 20nA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,695
1,695 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2352 | $ 1.18 |
| 50+ | $ 0.183 | $ 9.15 |
| 150+ | $ 0.1607 | $ 24.11 |
| 500+ | $ 0.1328 | $ 66.40 |
| 2,500+ | $ 0.1204 | $ 301.00 |
| 5,000+ | $ 0.1129 | $ 564.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 450uA | |
| Ib - Input Bias Current | 20nA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



