ST STPSC6TH13TI
| Manufacturer | |
| MPN | STPSC6TH13TI |
| LCSC Part # | C5268311 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 650V 6A 1.75V@6A TO-220AB Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 60uA@650V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 6A | |
| Voltage - Forward(Vf@If) | 1.75V@6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3431 | $ 3.34 |
| 10+ | $ 2.8633 | $ 28.63 |
| 50+ | $ 2.5794 | $ 128.97 |
| 100+ | $ 2.2909 | $ 229.09 |
| 500+ | $ 2.1583 | $ 1079.15 |
| 1,000+ | $ 2.0997 | $ 2099.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 60uA@650V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 6A | |
| Voltage - Forward(Vf@If) | 1.75V@6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

