ST STIPN1M50-H
| Manufacturer | |
| MPN | STIPN1M50-H |
| LCSC Part # | C5268182 |
| Packaging | DIP-26 |
| Customer # | |
| Key Attributes | 500V 1A MOSFET 25kHz DIP-26 Power Driver Modules RoHS |
| Datasheet | ST STIPN1M50-H |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 500V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -40℃~+100℃ | |
| Quiescent Current(Iq) | 1mA | |
| Pd - Power Dissipation | 10.8W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Thermal Protection | |
| High-side Bias Voltage(Vbs) | 13V~18V | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 500V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 1mA | |
| Pd - Power Dissipation | 10.8W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Thermal Protection | |
| High-side Bias Voltage(Vbs) | 13V~18V | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.762 | $ 5.76 |
| 10+ | $ 5.6144 | $ 56.14 |
| 25+ | $ 5.5154 | $ 137.89 |
| 100+ | $ 5.418 | $ 541.80 |
Standard Packaging25/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 500V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -40℃~+100℃ | |
| Quiescent Current(Iq) | 1mA | |
| Pd - Power Dissipation | 10.8W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Thermal Protection | |
| High-side Bias Voltage(Vbs) | 13V~18V | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 500V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 1mA | |
| Pd - Power Dissipation | 10.8W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Thermal Protection | |
| High-side Bias Voltage(Vbs) | 13V~18V | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



