ST LD3985M28R
| Manufacturer | |
| MPN | LD3985M28R |
| LCSC Part # | C5267951 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Ultra-Low Dropout Low Noise Bipolar CMOS Regulator Compatible with Low ESR Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD3985 provides up to 150 mA, from 2.5 V to 6 V input voltage. The ultra low drop voltage, low quiescent current and low noise make it suitable for low power applications and in battery-powered systems. Regulator ground current increases slightly in dropout only, prolonging the battery life. Power supply rejection is better than 60 dB at low frequencies and rolls off at 10 kHz. High power supply rejection is maintained down to low voltage levels common to battery operated circuits. Shutdown logic control function is available, this means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD3985 is designed to work with low ESR ceramic capacitors.
Features
- Input voltage range: 2.5 V - 6 V
- Ultra low-dropout voltage: 6 mV typ. at 150 mA load
- Very low quiescent current: 170 µA typ. at 150 mA load
- Wide range of output voltages: 1.8 V, 2.5 V, 2.7 V, 2.8 V, 2.9 V, 3 V, 3.3 V, 4.7 V
- Fast turn-on time: typ. 200 µs [C₀ = 1 µF, C₍ₐₚₚ₎ = 10 nF, 2.8 V, I₀ = 1 mA]
- Logic-controlled enable
- Output low noise voltage: 30 µV₍ᵣₘₛ₎ in 100 kHz
- Operating temperature range: -40°C to 125°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6487 | $ 0.65 |
| 10+ | $ 0.6324 | $ 6.32 |
| 30+ | $ 0.6227 | $ 18.68 |
| 100+ | $ 0.6129 | $ 61.29 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD3985 provides up to 150 mA, from 2.5 V to 6 V input voltage. The ultra low drop voltage, low quiescent current and low noise make it suitable for low power applications and in battery-powered systems. Regulator ground current increases slightly in dropout only, prolonging the battery life. Power supply rejection is better than 60 dB at low frequencies and rolls off at 10 kHz. High power supply rejection is maintained down to low voltage levels common to battery operated circuits. Shutdown logic control function is available, this means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD3985 is designed to work with low ESR ceramic capacitors.
Features
- Input voltage range: 2.5 V - 6 V
- Ultra low-dropout voltage: 6 mV typ. at 150 mA load
- Very low quiescent current: 170 µA typ. at 150 mA load
- Wide range of output voltages: 1.8 V, 2.5 V, 2.7 V, 2.8 V, 2.9 V, 3 V, 3.3 V, 4.7 V
- Fast turn-on time: typ. 200 µs [C₀ = 1 µF, C₍ₐₚₚ₎ = 10 nF, 2.8 V, I₀ = 1 mA]
- Logic-controlled enable
- Output low noise voltage: 30 µV₍ᵣₘₛ₎ in 100 kHz
- Operating temperature range: -40°C to 125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



