LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LDK120PU18R product image
  • LDK120PU18R thumbnail 1
  • LDK120PU18R thumbnail 2
  • LDK120PU18R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LDK120PU18R

Manufacturer
MPN
LDK120PU18R
LCSC Part #
C5267928
Packaging
DFN-6L(1.2x1.3)
Customer #
Key Attributes
200 mA Low Quiescent Current Ultra-Low Noise LDO
Datasheetpdf iconST LDK120PU18R
RoHS Compliance3 documents available
Alternative Parts1
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4064$ 0.41
10+$ 0.3971$ 3.97
30+$ 0.391$ 11.73
100+$ 0.3848$ 38.48
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingDFN-6L(1.2x1.3)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The LDK120 low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode allowing a total current consumption lower than 1 μA. The device also includes a short-circuit constant current limiting and thermal protection.

Features

AI Translation
  • Input voltage from 1.9 to 5.5 V
  • Very low dropout voltage (100 mV typ. at 100 mA load)
  • Low quiescent current (max. 100 μA, 1 μA in OFF mode)
  • Very low noise
  • Output voltage tolerance: ± 2.0% @ 25 °C
  • 200 mA guaranteed output current
  • Wide range of fixed output voltages available on request: from 0.8 V to 3.5 V with 100 mV step
  • Adjustable version: from 0.8 V to VIN - Vε drop
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1 μF
  • Internal current and thermal limit
  • Available in SOT23-5L, SOT323-5L and DFN6 (1.2×1.3 mm) packages
  • Temperature range: -40 °C to 125 °C

Applications

AI Translation
  • Mobile phones
  • Personal digital assistants (PDAs)
  • Cordless phones and similar battery-powered systems
  • Digital still cameras

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LDK130PU18RSTDFN-6(1.2x1.3)10$ 0.4497