ST LDK320AM30R
| Manufacturer | |
| MPN | LDK320AM30R |
| LCSC Part # | C5267881 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 200 mA low quiescent current and high PSRR regulator |
| Description | 3V Positive Fixed SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
525
525
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5964 | $ 0.60 |
10+ | $ 0.4829 | $ 4.83 |
30+ | $ 0.4246 | $ 12.74 |
100+ | $ 0.3679 | $ 36.79 |
500+ | $ 0.3339 | $ 166.95 |
1,000+ | $ 0.316 | $ 316.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$