ST LD1117V18
| Manufacturer | |
| MPN | LD1117V18 |
| LCSC Part # | C5267860 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Adjustable and Fixed Low Dropout Positive Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1117 is a low drop voltage regulator capable of delivering 800 mA of output current, available even in adjustable version (V = 1.25 - 3.3 V) and in fixed versions, offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.3 V and 5.0 V. The device is supplied in: SOT - 223, DPAK, SO - 8 and TO - 220. The SOT - 223 and DPAK surface mount package optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 µF minimum capacitor is needed for stability. Laser trimming allows the regulator to reach very tight output voltage tolerance, within ± 1 % at 25 °C. The adjustable LD1117 is pin to pin compatible with the other standard.
Features
- Low dropout voltage (1 V for 2.85 V device at 800 mA)
- Fixed output voltage of: 1.2 V, (V_REF = 1.25 V), 1.8 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V
- Regulation accuracy: ± 1 % at 25 °C and 2 %
- Available in ± 1 % (at 25 °C) and 2 %
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7845 | $ 0.78 |
| 10+ | $ 0.6397 | $ 6.40 |
| 50+ | $ 0.5469 | $ 27.35 |
| 100+ | $ 0.4769 | $ 47.69 |
| 500+ | $ 0.433 | $ 216.50 |
| 1,000+ | $ 0.4118 | $ 411.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1117 is a low drop voltage regulator capable of delivering 800 mA of output current, available even in adjustable version (V = 1.25 - 3.3 V) and in fixed versions, offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.3 V and 5.0 V. The device is supplied in: SOT - 223, DPAK, SO - 8 and TO - 220. The SOT - 223 and DPAK surface mount package optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 µF minimum capacitor is needed for stability. Laser trimming allows the regulator to reach very tight output voltage tolerance, within ± 1 % at 25 °C. The adjustable LD1117 is pin to pin compatible with the other standard.
Features
- Low dropout voltage (1 V for 2.85 V device at 800 mA)
- Fixed output voltage of: 1.2 V, (V_REF = 1.25 V), 1.8 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V
- Regulation accuracy: ± 1 % at 25 °C and 2 %
- Available in ± 1 % (at 25 °C) and 2 %
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



