ST VIPER25LD
| Manufacturer | |
| MPN | VIPER25LD |
| LCSC Part # | C5267813 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 136kHz 8.5V~23.5V 800V Flyback SO-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet | ST VIPER25LD |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SO-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 136kHz | |
| Voltage - Supply | 8.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SO-16 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 136kHz | |
| Voltage - Supply | 8.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2429 | $ 1.24 |
| 200+ | $ 0.4826 | $ 96.52 |
| 500+ | $ 0.4651 | $ 232.55 |
| 1,000+ | $ 0.4572 | $ 457.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SO-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 136kHz | |
| Voltage - Supply | 8.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SO-16 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 136kHz | |
| Voltage - Supply | 8.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback |
Help & FeedbackShow similar products (0) >
C5267813 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VIPER25LDTR | ST | SO-16 | 25 | $ 1.0895 |

