CND-tek QSFP 1888971-1 CONN
| Manufacturer | CND-tekAsian Brands |
| MPN | QSFP 1888971-1 CONN |
| LCSC Part # | C52677968 |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SMD,P=0.8mm,Surface Mount,Right Angle Pluggable Connector Accessories |
| Datasheet | CND-tek QSFP 1888971-1 CONN |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Pins | 38P | |
| Connector Type | QSFP | |
| Mounting Type | Surface Mount, Right Angle;Socket |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 38P | |
| Connector Type | QSFP | |
| Mounting Type | Surface Mount, Right Angle;Socket |
Help & FeedbackShow similar products (0) >
In-Stock: 441
441 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7017 | $ 3.70 |
| 10+ | $ 3.1773 | $ 31.77 |
| 30+ | $ 2.8662 | $ 85.99 |
| 100+ | $ 2.5519 | $ 255.19 |
| 500+ | $ 2.407 | $ 1203.50 |
| 1,000+ | $ 2.3419 | $ 2341.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Pins | 38P | |
| Connector Type | QSFP | |
| Mounting Type | Surface Mount, Right Angle;Socket |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 38P | |
| Connector Type | QSFP | |
| Mounting Type | Surface Mount, Right Angle;Socket |
Help & FeedbackShow similar products (0) >
C52677968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSFP28 38PIN 49091-01M311 | CND-tek | SMD,P=0.8mm,Surface Mount,Right Angle | 209 | $2.6201 $2.7579 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



