ST TL1431CDT
| Manufacturer | |
| MPN | TL1431CDT |
| LCSC Part # | C5267731 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Adjustable voltage reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.4% | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Operating Temperature | -20℃~+70℃@(Ta) | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TL1431 is an adjustable shunt voltage reference witn guaranteed temperature stal over tne 2.5 V ope 36 V temperature rang The outp betiween 2.5 V and 36 V with two external resistors.
In-Stock: 101
101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.318 | $ 0.32 |
| 10+ | $ 0.3115 | $ 3.12 |
| 30+ | $ 0.3066 | $ 9.20 |
| 100+ | $ 0.3018 | $ 30.18 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.4% | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Operating Temperature | -20℃~+70℃@(Ta) | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TL1431 is an adjustable shunt voltage reference witn guaranteed temperature stal over tne 2.5 V ope 36 V temperature rang The outp betiween 2.5 V and 36 V with two external resistors.
C5267731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



