ST TL431IL5T
| Manufacturer | |
| MPN | TL431IL5T |
| LCSC Part # | C5267726 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Automotive adjustable voltage reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±2% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+105℃@(Ta) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TL431 and TL432 are adjustable shunt voltage references with guaranteed temperature stability over the entire operating temperature range from -40 °C up to +125 °C. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.
Features
AI Translation
- Adjustable output voltage
- 100 mA current capability
- 0.22 Ω typical dynamic impedance
- 0.5% voltage precision (only for some versions)
- Guaranteed temperature stability from -40 °C to +125 °C
Applications
AI Translation
- Automotive
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1576 | $ 0.79 |
| 50+ | $ 0.1371 | $ 6.86 |
| 150+ | $ 0.1283 | $ 19.25 |
| 500+ | $ 0.1173 | $ 58.65 |
| 3,000+ | $ 0.1124 | $ 337.20 |
| 6,000+ | $ 0.1095 | $ 657.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±2% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+105℃@(Ta) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TL431 and TL432 are adjustable shunt voltage references with guaranteed temperature stability over the entire operating temperature range from -40 °C up to +125 °C. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.
Features
AI Translation
- Adjustable output voltage
- 100 mA current capability
- 0.22 Ω typical dynamic impedance
- 0.5% voltage precision (only for some versions)
- Guaranteed temperature stability from -40 °C to +125 °C
Applications
AI Translation
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



