SPSEMI PKA26A
| Manufacturer | SPSEMIAsian Brands |
| MPN | PKA26A |
| LCSC Part # | C52677175 |
| Packaging | DO-214AB |
| Customer # | |
| Key Attributes | 42.1V 156.8A@10/1000us 6.6kW@10/1000us 31.9V Unidirectional 26V DO-214AB TVS Diodes |
| Datasheet | SPSEMI PKA26A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | DO-214AB | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 156.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Voltage - Breakdown | 31.9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | DO-214AB | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 156.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 31.9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Surface mount DO-214AB package
- Bidirectional or unidirectional
- Very low clamping voltage
- High temperature soldering: 260°C/10s at terminals
- Transient voltage suppressor for continuous current
- RoHS compliant
- 6.6KW peak pulse power capability on 10/1000μs waveform
- Operating junction and storage temperature range: -55°C ~ 150°C
- AEC-Q101 compliant
Applications
AI Translation
- Automotive Power Systems
- CAN Bus
- ABS Power
- Automotive Audio and Video
- Automotive Instrumentation
- Bluetooth
- Automotive GPS
In-Stock: 2,988
2,988 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7835 | $ 0.78 |
| 10+ | $ 0.6409 | $ 6.41 |
| 30+ | $ 0.5704 | $ 17.11 |
| 100+ | $ 0.4999 | $ 49.99 |
| 500+ | $ 0.459 | $ 229.50 |
| 1,000+ | $ 0.436 | $ 436.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | DO-214AB | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 156.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Voltage - Breakdown | 31.9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | DO-214AB | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 156.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 31.9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Surface mount DO-214AB package
- Bidirectional or unidirectional
- Very low clamping voltage
- High temperature soldering: 260°C/10s at terminals
- Transient voltage suppressor for continuous current
- RoHS compliant
- 6.6KW peak pulse power capability on 10/1000μs waveform
- Operating junction and storage temperature range: -55°C ~ 150°C
- AEC-Q101 compliant
Applications
AI Translation
- Automotive Power Systems
- CAN Bus
- ABS Power
- Automotive Audio and Video
- Automotive Instrumentation
- Bluetooth
- Automotive GPS
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

