LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES SDM05U40CSP-7 product image
  • SDM05U40CSP-7 thumbnail 1
  • SDM05U40CSP-7 thumbnail 2
  • SDM05U40CSP-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES SDM05U40CSP-7RoHS

Manufacturer
MPN
SDM05U40CSP-7
LCSC Part #
C526764
Packaging
X3-WLB1006-2
Customer #
Key Attributes
DIODE SCHOTTKY 40V X3-WLB1006-2
Datasheetpdf iconDIODES SDM05U40CSP-7
In-Stock: 3,130
3,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.189$ 0.95
50+$ 0.1516$ 7.58
150+$ 0.1356$ 20.34
500+$ 0.1156$ 57.80
2,500+$ 0.1067$ 266.75
5,000+$ 0.1013$ 506.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingX3-WLB1006-2
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)415mV@500mA
Reverse Leakage Current (Ir)75uA@40V
Non-Repetitive Peak Forward Surge Current14A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

DIODES SDM05U40CSP is a 40V, 0.5A Schottky barrier rectifier optimized for low forward voltage drop and low leakage current, housed in a compact chip-scale package (CSP) that occupies only 0.6mm² of board space. The low thermal resistance enables designers to improve efficiency while reducing board space, addressing design challenges.

Features

AI Translation
  • Board outline: 0.275mm
  • Over 30% thinner than DFN1006
  • Low forward voltage (VF) minimizes conduction loss and improves efficiency
  • Reduced high-temperature reverse leakage current; enhanced reliability against thermal runaway failure at high-temperature operation
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free "green" device

Applications

AI Translation
  • Blocking diode
  • Boost diode
  • Switching diode
  • Reverse protection diode