DIODES SDM03MT40-7-F
| Manufacturer | |
| MPN | SDM03MT40-7-F |
| LCSC Part # | C526762 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA | |
| Voltage - Forward(Vf@If) | 370mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3364 | $ 0.34 |
| 10+ | $ 0.33 | $ 3.30 |
| 30+ | $ 0.3252 | $ 9.76 |
| 100+ | $ 0.3203 | $ 32.03 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA | |
| Voltage - Forward(Vf@If) | 370mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



