ST STSAFA110DFSPL02
| Manufacturer | |
| MPN | STSAFA110DFSPL02 |
| LCSC Part # | C5267555 |
| Packaging | UFDFPN-8(2x3) |
| Customer # | |
| Key Attributes | Authentication, state-of-the-art security for peripherals and IoT devices |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | ST | |
| Packaging | UFDFPN-8(2x3) | |
| Features | Built-in encryption;Built-in non-volatile memory;Low power wake-up | |
| transmission rate | 400Kbit/s | |
| Interface | I2C | |
| Voltage - Supply | 1.62V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STSAFE - A110 is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE - A110 can be integrated in IoT (Internet of things) devices, smart - home, smartcity and industrial applications, consumer electronics devices, consumables and accessories. The STSAFE - A110 can be mounted on: a device that authenticates to a remote host (IoT device case), the local host being used as a pass - through to the remote server. a peripheral that authenticates to a local host, for example games, mobile accessories or consumables. The STSAFE - A110 secure element supports the following features: Authentication The STSAFE - A110's authentication service provides proof to a remote or local host that a certain peripheral or IoT is legitimate. An equipment manufacturer can thus ensure that only authentic peripherals like accessories or consumables can be used in conjunction with the original equipment.
Features
- Authentication for:
- Consumables and peripherals
- eCloud Internet of things (IoT) connected objects
- USB Type - C power delivery chargers
- Qi over - the - air chargers
- Secure channel establishment with remote host including transport layer security (TLS) handshake
- Signature verification service (secure boot and firmware upgrade)
- Usage monitoring with secure counters
- Pairing and secure channel with host application processor
- Wrapping and unwrapping of local host envelopes
- Symmetric data encryption or decryption (up to 16 keys)
- On - chip key pair generation
- LPWAN security ready:
- Preloading with Sigfox or LoRaWAN credentials
- Frame signature and verification
- Frame encryption and decryption
- Latest generation of highly secure MCUs
- Unique serial number on each die
- CC EAL5+ A/VA_VAN5 Common Criteria certified
- Active shield
- Monitoring of environmental parameters
- Protection mechanism against faults
- Protection against side - channel attacks
- Advanced asymmetric cryptography
- Elliptic curve cryptography (ECC) with NIST or Brainpool 256 - bit and 384 - bit curves
- Elliptic curve digital signature algorithm (ECDSA) with SHA - 256 and SHA - 384 for digital signature generation and verification
- Elliptic curve Diffie - Hellman (ECDH) for key establishment
- Advanced symmetric cryptography
- Secure operating system with protection against logical and physical attacks
- Secure operating system
- Secure STSAFE - A110 kernel for authentication and data management
- Protection against logical and physical attacks
- 6 Kbytes of configurable non - volatile memory
- Highly reliable CMOS EEPROM technology
- 30 years' data retention at 25℃
- 500 000 erase / program cycles endurance at 25℃
- 1.62 V to 5.5 V continuous supply voltage
- Operating temperature: - 40 to 105℃
- I²C - bus slave interface
- Up to 400 kbps transmission speed (Fast mode) and true open - drain pads
- 7 - bit addressing
Applications
- IoT (Internet of things) devices
- smart - home
- smartcity
- industrial applications
- consumer electronics devices
- consumables
- accessories
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.698 | $ 3.70 |
| 10+ | $ 3.1652 | $ 31.65 |
| 30+ | $ 2.8484 | $ 85.45 |
| 100+ | $ 2.5268 | $ 252.68 |
| 500+ | $ 2.3803 | $ 1190.15 |
| 1,000+ | $ 2.314 | $ 2314.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | ST | |
| Packaging | UFDFPN-8(2x3) | |
| Features | Built-in encryption;Built-in non-volatile memory;Low power wake-up | |
| transmission rate | 400Kbit/s | |
| Interface | I2C | |
| Voltage - Supply | 1.62V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STSAFE - A110 is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE - A110 can be integrated in IoT (Internet of things) devices, smart - home, smartcity and industrial applications, consumer electronics devices, consumables and accessories. The STSAFE - A110 can be mounted on: a device that authenticates to a remote host (IoT device case), the local host being used as a pass - through to the remote server. a peripheral that authenticates to a local host, for example games, mobile accessories or consumables. The STSAFE - A110 secure element supports the following features: Authentication The STSAFE - A110's authentication service provides proof to a remote or local host that a certain peripheral or IoT is legitimate. An equipment manufacturer can thus ensure that only authentic peripherals like accessories or consumables can be used in conjunction with the original equipment.
Features
- Authentication for:
- Consumables and peripherals
- eCloud Internet of things (IoT) connected objects
- USB Type - C power delivery chargers
- Qi over - the - air chargers
- Secure channel establishment with remote host including transport layer security (TLS) handshake
- Signature verification service (secure boot and firmware upgrade)
- Usage monitoring with secure counters
- Pairing and secure channel with host application processor
- Wrapping and unwrapping of local host envelopes
- Symmetric data encryption or decryption (up to 16 keys)
- On - chip key pair generation
- LPWAN security ready:
- Preloading with Sigfox or LoRaWAN credentials
- Frame signature and verification
- Frame encryption and decryption
- Latest generation of highly secure MCUs
- Unique serial number on each die
- CC EAL5+ A/VA_VAN5 Common Criteria certified
- Active shield
- Monitoring of environmental parameters
- Protection mechanism against faults
- Protection against side - channel attacks
- Advanced asymmetric cryptography
- Elliptic curve cryptography (ECC) with NIST or Brainpool 256 - bit and 384 - bit curves
- Elliptic curve digital signature algorithm (ECDSA) with SHA - 256 and SHA - 384 for digital signature generation and verification
- Elliptic curve Diffie - Hellman (ECDH) for key establishment
- Advanced symmetric cryptography
- Secure operating system with protection against logical and physical attacks
- Secure operating system
- Secure STSAFE - A110 kernel for authentication and data management
- Protection against logical and physical attacks
- 6 Kbytes of configurable non - volatile memory
- Highly reliable CMOS EEPROM technology
- 30 years' data retention at 25℃
- 500 000 erase / program cycles endurance at 25℃
- 1.62 V to 5.5 V continuous supply voltage
- Operating temperature: - 40 to 105℃
- I²C - bus slave interface
- Up to 400 kbps transmission speed (Fast mode) and true open - drain pads
- 7 - bit addressing
Applications
- IoT (Internet of things) devices
- smart - home
- smartcity
- industrial applications
- consumer electronics devices
- consumables
- accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



