JKSEMI SMBJ16A
| Manufacturer | JKSEMIAsian Brands |
| MPN | SMBJ16A |
| LCSC Part # | C5267322 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 16VWM 26VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JKSEMI | |
| Packaging | SMB | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 23.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction.
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Typical IR less than 1μA above 10V.
- Low profile package and low inductance
- 600W Peak Pulse power capability at 10×1000μs waveform.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- Plastic package has Underwriters Laboratory Flammability 94V - 0.
- For surface mounted applications in order to optimize board space.
Applications
AI Translation
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0474 | $ 0.47 |
| 100+ | $ 0.0375 | $ 3.75 |
| 300+ | $ 0.0325 | $ 9.75 |
| 3,000+ | $ 0.0288 | $ 86.40 |
| 6,000+ | $ 0.0259 | $ 155.40 |
| 9,000+ | $ 0.0244 | $ 219.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JKSEMI | |
| Packaging | SMB | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 23.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction.
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Typical IR less than 1μA above 10V.
- Low profile package and low inductance
- 600W Peak Pulse power capability at 10×1000μs waveform.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- Plastic package has Underwriters Laboratory Flammability 94V - 0.
- For surface mounted applications in order to optimize board space.
Applications
AI Translation
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



