LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKSEMI SMBJ10CA product image
  • SMBJ10CA thumbnail 1
  • SMBJ10CA thumbnail 2
  • SMBJ10CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JKSEMI SMBJ10CARoHS

Manufacturer
JKSEMIAsian Brands
MPN
SMBJ10CA
LCSC Part #
C5267318
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 10VWM 17VC DO-214AA(SMB)
Datasheetpdf iconJKSEMI SMBJ10CA
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0488$ 0.49
100+$ 0.0389$ 3.89
300+$ 0.0339$ 10.17
3,000+$ 0.0289$ 86.70
6,000+$ 0.0259$ 155.40
9,000+$ 0.0244$ 219.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJKSEMI
PackagingDO-214AA(SMB)
Clamping Voltage17V
Peak Pulse Current (Ipp)35.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown11.1V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Glass passivated or planar junction.
  • Excellent clamping capability.
  • Repetition rate (duty cycle): 0.01%.
  • Typical IR less than 1μA above 10V.
  • Low profile package and low inductance
  • 600W Peak Pulse power capability at 10×1000μs waveform.
  • Fast response time: typically less than 1.0ps from 0V to VBR min.
  • Plastic package has Underwriters Laboratory Flammability 94V - 0.
  • For surface mounted applications in order to optimize board space.

Applications

AI Translation
  • consumer electronic products
  • automotive industries
  • telecommunications
  • intelligent control systems