DIODES PI5A100QEX
| Manufacturer | |
| MPN | PI5A100QEX |
| LCSC Part # | C526719 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | Precision, Wide-Bandwidth Quad SPDT Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-16-150mil | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 6Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 | |
| Con | 18pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI5A100 is an improved Quad Single-pole double-throw (4SPDT) CMOS analog switch designed to operate with a single +2V to +6V power supply. The EN (overline) pin may be used to place all switches in a high-impedance state. This high precision device is ideal for low-distortion audio, video, and data switching and routing. Each switch conducts current equally well in either direction when on. In the off state each switch blocks voltages up to the powersupply rails. The PI5A100 is fully specified with +5V, and +3.3V supplies. With +5V, it guarantees less than 10Ω On-Resistance. On-Resistance matching between channels is within 2Ω. On-Resistance flatness is less than 4Ω over the specified range. The PI5A100 guarantees fast switching speeds ( tON < 12 ns). The PI5A100 is available in the narrow-body SOIC and QSOP packages for operation over the industrial (-40℃ to +85℃) temperature range.
Features
- Single Supply Operation (+2V to +6V)
- Rail-to-Rail Analog Signal Dynamic Range
- Low On-Resistance (6Ω typ with 5V supply) Minimizes Distortion and Error Voltages
- On-Resistance Matching Between Channels, 0.4Ω Typ.
- On-Resistance Flatness, < 2Ω Typ.
- Low Charge Injection Reduces Glitch Errors, Q = 6pC Typ.
- Replaces Mechanical Relays
- High Speed. tON, 8ns Typ.
- Low Crosstalk: -100dB @ 10 MHz
- Low Off-Isolation: -57dB @ 10 MHz
- Wide -3dB Bandwidth: 230 MHz
- High-Current Channel Capability: > 100mA
- TTL/CMOS Logic Compatible
- Low Power Consumption (0.5μW typ.)
- Packaging (Pb-free & Green Available):
- 16-pin SOIC (W)
- 16-pin QSOP (Q)
Applications
- Audio, Video Switching and Routing
- LAN Switches
- Telecommunication Systems
- Battery-Powered Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.395 | $ 0.40 |
| 10+ | $ 0.3579 | $ 3.58 |
| 30+ | $ 0.3418 | $ 10.25 |
| 100+ | $ 0.3224 | $ 32.24 |
| 500+ | $ 0.3128 | $ 156.40 |
| 1,000+ | $ 0.3079 | $ 307.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-16-150mil | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 6Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 | |
| Con | 18pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI5A100 is an improved Quad Single-pole double-throw (4SPDT) CMOS analog switch designed to operate with a single +2V to +6V power supply. The EN (overline) pin may be used to place all switches in a high-impedance state. This high precision device is ideal for low-distortion audio, video, and data switching and routing. Each switch conducts current equally well in either direction when on. In the off state each switch blocks voltages up to the powersupply rails. The PI5A100 is fully specified with +5V, and +3.3V supplies. With +5V, it guarantees less than 10Ω On-Resistance. On-Resistance matching between channels is within 2Ω. On-Resistance flatness is less than 4Ω over the specified range. The PI5A100 guarantees fast switching speeds ( tON < 12 ns). The PI5A100 is available in the narrow-body SOIC and QSOP packages for operation over the industrial (-40℃ to +85℃) temperature range.
Features
- Single Supply Operation (+2V to +6V)
- Rail-to-Rail Analog Signal Dynamic Range
- Low On-Resistance (6Ω typ with 5V supply) Minimizes Distortion and Error Voltages
- On-Resistance Matching Between Channels, 0.4Ω Typ.
- On-Resistance Flatness, < 2Ω Typ.
- Low Charge Injection Reduces Glitch Errors, Q = 6pC Typ.
- Replaces Mechanical Relays
- High Speed. tON, 8ns Typ.
- Low Crosstalk: -100dB @ 10 MHz
- Low Off-Isolation: -57dB @ 10 MHz
- Wide -3dB Bandwidth: 230 MHz
- High-Current Channel Capability: > 100mA
- TTL/CMOS Logic Compatible
- Low Power Consumption (0.5μW typ.)
- Packaging (Pb-free & Green Available):
- 16-pin SOIC (W)
- 16-pin QSOP (Q)
Applications
- Audio, Video Switching and Routing
- LAN Switches
- Telecommunication Systems
- Battery-Powered Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



