DIODES PI3WVR31310AZLEX
| Manufacturer | |
| Mfr. Part # | PI3WVR31310AZLEX |
| LCSC Part # | C526715 |
| Package | TQFN-60-EP(5x9) |
| Customer # | |
| Key Attributes | PI3WVR31310A DP/HDMI 1:3 De-mux/Mux Switches |
| Description | 3V~3.6V 5.4GHz 25Ω 4 3:1 TQFN-60-EP(5x9) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Package | TQFN-60-EP(5x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
1,193 
1,193
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.987 | $ 0.99 |
10+ | $ 0.8683 | $ 8.68 |
30+ | $ 0.7949 | $ 23.85 |
100+ | $ 0.72 | $ 72.00 |
500+ | $ 0.6856 | $ 342.80 |
1,000+ | $ 0.6715 | $ 671.50 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$