DIODES PI3USB221AZUAEX
| Manufacturer | |
| MPN | PI3USB221AZUAEX |
| LCSC Part # | C526712 |
| Packaging | UQFN-10(1.5x2) |
| Customer # | |
| Key Attributes | High-Speed USB 2.0 1:2 Multiplexer/DeMultiplexer Switch with Signal Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 125ns | |
| Turn-off time | 12ns | |
| Voltage - Supply | 2.3V~3.6V | |
| -3dB Bandwidth | 1.6GHz | |
| Ron | 6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel | |
| Con | 4pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB221A is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/ Os. The wide bandwidth (1.1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps).
Features
- VDD Operation at 2.5 V and 3.3 V
- VI/O Accepts Signals up to 5.5 V
- 1.8-V Compatible Control-Pin Inputs
- ¼ Low-Power Mode When OE Is Disabled (2 μA)
- roN = 6Ω Maximum
- ΔrON = 0.2Ω Typical
- Cio(on) = 4pF Typical
- ¼ Support Over Voltage Protection
- ¼ Low Power Consumption (50 μA Maximum)
- ¼ ESD Performance - IO Pins - 12KV HBM - 1KV CDM - VDD, GND, S, OE Pins - 4KV HBM - 1KV CDM
- ¼ High Bandwidth (1.6 GHz Typical)
- ¼ Totally Lead-Free & Fully RoHS Compliant
- ¼ Halogen and Antimony Free. “Green” Device
Applications
- Routes Signals for USB 1.0, 1.1, and 2.0
- Mobile Industry Processor Interface (MIPI) Signal Routing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5952 | $ 0.60 |
| 10+ | $ 0.4843 | $ 4.84 |
| 30+ | $ 0.437 | $ 13.11 |
| 100+ | $ 0.3783 | $ 37.83 |
| 500+ | $ 0.318 | $ 159.00 |
| 1,000+ | $ 0.3017 | $ 301.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 125ns | |
| Turn-off time | 12ns | |
| Voltage - Supply | 2.3V~3.6V | |
| -3dB Bandwidth | 1.6GHz | |
| Ron | 6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel | |
| Con | 4pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB221A is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/ Os. The wide bandwidth (1.1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps).
Features
- VDD Operation at 2.5 V and 3.3 V
- VI/O Accepts Signals up to 5.5 V
- 1.8-V Compatible Control-Pin Inputs
- ¼ Low-Power Mode When OE Is Disabled (2 μA)
- roN = 6Ω Maximum
- ΔrON = 0.2Ω Typical
- Cio(on) = 4pF Typical
- ¼ Support Over Voltage Protection
- ¼ Low Power Consumption (50 μA Maximum)
- ¼ ESD Performance - IO Pins - 12KV HBM - 1KV CDM - VDD, GND, S, OE Pins - 4KV HBM - 1KV CDM
- ¼ High Bandwidth (1.6 GHz Typical)
- ¼ Totally Lead-Free & Fully RoHS Compliant
- ¼ Halogen and Antimony Free. “Green” Device
Applications
- Routes Signals for USB 1.0, 1.1, and 2.0
- Mobile Industry Processor Interface (MIPI) Signal Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



