LRC LEDZ12BT1G
| Manufacturer | LRCAsian Brands |
| MPN | LEDZ12BT1G |
| LCSC Part # | C5267079 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 200mW SOD-523 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.74V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.74V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3,820
3,820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0319 | $ 0.64 |
| 200+ | $ 0.0249 | $ 4.98 |
| 600+ | $ 0.021 | $ 12.60 |
| 3,000+ | $ 0.0186 | $ 55.80 |
| 9,000+ | $ 0.0166 | $ 149.40 |
| 21,000+ | $ 0.0155 | $ 325.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.74V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.74V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM5Z12VT1G | LRC | SOD-523 | 5,700 | $ 0.0231 |



