DIODES PI2USB4122ZHEX
| Manufacturer | |
| MPN | PI2USB4122ZHEX |
| LCSC Part # | C526701 |
| Packaging | TQFN-42-EP(3.5x9) |
| Customer # | |
| Key Attributes | PI2USB4122 USB3.0, 4:1 Mux/DeMux Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Features | Channel combination connection | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | - | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.8V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A 4 to 1 differential channel multiplexer/demultiplexer switch. Due to its low bit-to-bit skew, high channel-to-channel noise isolation and high bandwidth, this product is ideal for USB 3.0 switching to 5.0 Gbps.
Features
AI Translation
- 2 Differential Channel, 4:1 Mux/DeMux
- USB 3.0 performance, 5.0 Gbps
- Low Bit-to-Bit Skew, 7ps Max.
- Low Crosstalk: -23dB@3GHz
- Low Off Isolation: -23dB@3GHz
- VDD Operating Range: +1.8V +/-10%
- ESD Tolerance 2kV HBM on data I/O
- Packaging (Pb-free & Green): 42 contact TQFN
Applications
AI Translation
- Switching USB 3.0 signals for Mux or DeMux.
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Features | Channel combination connection | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | - | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.8V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A 4 to 1 differential channel multiplexer/demultiplexer switch. Due to its low bit-to-bit skew, high channel-to-channel noise isolation and high bandwidth, this product is ideal for USB 3.0 switching to 5.0 Gbps.
Features
AI Translation
- 2 Differential Channel, 4:1 Mux/DeMux
- USB 3.0 performance, 5.0 Gbps
- Low Bit-to-Bit Skew, 7ps Max.
- Low Crosstalk: -23dB@3GHz
- Low Off Isolation: -23dB@3GHz
- VDD Operating Range: +1.8V +/-10%
- ESD Tolerance 2kV HBM on data I/O
- Packaging (Pb-free & Green): 42 contact TQFN
Applications
AI Translation
- Switching USB 3.0 signals for Mux or DeMux.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



