DIODES PDS560Q-13
| Manufacturer | |
| MPN | PDS560Q-13 |
| LCSC Part # | C526696 |
| Packaging | Power-DI-5 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V Power-DI-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-5 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 710mV@8A | |
| Reverse Leakage Current (Ir) | 4uA@60V | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed to meet the stringent requirements of automotive applications. It is ideally suited to use as: Polarity Protection Diode, Recirculating Diode, Switching Diode
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- High Surge Current Capability
- Low Leakage Current
- Low Power Loss, High Efficiency
- For Use in High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
- High Forward Surge Current Capability
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Polarity Protection Diode
- Recirculating Diode
- Switching Diode
In-Stock: 4,884
4,884 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5909 | $ 0.59 |
| 10+ | $ 0.4818 | $ 4.82 |
| 30+ | $ 0.4281 | $ 12.84 |
| 100+ | $ 0.3744 | $ 37.44 |
| 500+ | $ 0.3419 | $ 170.95 |
| 1,000+ | $ 0.3256 | $ 325.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-5 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 710mV@8A | |
| Reverse Leakage Current (Ir) | 4uA@60V | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed to meet the stringent requirements of automotive applications. It is ideally suited to use as: Polarity Protection Diode, Recirculating Diode, Switching Diode
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- High Surge Current Capability
- Low Leakage Current
- Low Power Loss, High Efficiency
- For Use in High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
- High Forward Surge Current Capability
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Polarity Protection Diode
- Recirculating Diode
- Switching Diode
C526696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



