DIODES P4SMAJ5.0ADF-13
| Manufacturer | |
| MPN | P4SMAJ5.0ADF-13 |
| LCSC Part # | C526690 |
| Packaging | D-FLAT |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9.2VC D-FLAT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | D-FLAT | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 43.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 6.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 400uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Packaged in the Low Profile D - FLAT to Optimize Board Space
- Glass Passivated Die Construction
- Excellent Clamping Capability
- IEC 61000 - 4 - 2 (ESD): Air ±30kV, Contact ±30kV
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 275
275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1634 | $ 0.82 |
| 50+ | $ 0.1297 | $ 6.49 |
| 150+ | $ 0.1153 | $ 17.30 |
| 500+ | $ 0.0973 | $ 48.65 |
| 2,500+ | $ 0.0893 | $ 223.25 |
| 5,000+ | $ 0.0844 | $ 422.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



