DIODES MMSTA63-7-F
| Manufacturer | |
| Mfr. Part # | MMSTA63-7-F |
| LCSC Part # | C526687 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | PNP Surface Mount Darlington Transistor |
| Description | 10000 PNP 200mW 500mA 30V SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
308
308
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3243 $ 0.0714 | $ 0.07 |
10+ | $ 0.2581 $ 0.0568 | $ 0.57 |
30+ | $ 0.2297 $ 0.0506 | $ 1.52 |
100+ | $ 0.1943 $ 0.0428 | $ 4.28 |
500+ | $ 0.1785 $ 0.0393 | $ 19.65 |
1,000+ | $ 0.1691 $ 0.0372 | $ 37.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$