DIODES MMBTA14-7-F
| Manufacturer | |
| MPN | MMBTA14-7-F |
| LCSC Part # | C526681 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | NPN DARLINGTON TRANSISTOR IN SOT23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 20000 | |
| Pd - Power Dissipation | 300mW | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Medium power amplifier and switching applications
- High current gain
- Complementary PNP types: MMBTA63 / MMBTA64
- Fully lead-free, RoHS compliant
- Halogen and antimony free, "Green" device
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0711 | $ 0.36 |
| 50+ | $ 0.0696 | $ 3.48 |
| 150+ | $ 0.0686 | $ 10.29 |
| 500+ | $ 0.0676 | $ 33.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 20000 | |
| Pd - Power Dissipation | 300mW | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Medium power amplifier and switching applications
- High current gain
- Complementary PNP types: MMBTA63 / MMBTA64
- Fully lead-free, RoHS compliant
- Halogen and antimony free, "Green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



