DIODES MMBT4401Q-13-F
| Manufacturer | |
| Mfr. Part # | MMBT4401Q-13-F |
| LCSC Part # | C526678 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 600mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 40V 600mA 250MHz 310mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,410 
3,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0546 | $ 0.55 |
100+ | $ 0.0444 | $ 4.44 |
300+ | $ 0.0393 | $ 11.79 |
1,000+ | $ 0.0354 | $ 35.40 |
5,000+ | $ 0.0324 | $ 162.00 |
10,000+ | $ 0.0308 | $ 308.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$