DIODES MMBT2907A-13-F
| Manufacturer | |
| Mfr. Part # | MMBT2907A-13-F |
| LCSC Part # | C526672 |
| Package | SOT23 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT23 |
| Description | Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 310mW Surface Mount SOT23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,140
5,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0338 $ 0.0122 | $ 0.24 |
200+ | $ 0.0267 $ 0.0097 | $ 1.94 |
600+ | $ 0.0227 $ 0.0082 | $ 4.92 |
2,000+ | $ 0.0203 $ 0.0074 | $ 14.80 |
10,000+ | $ 0.0182 $ 0.0066 | $ 66.00 |
20,000+ | $ 0.0171 $ 0.0062 | $ 124.00 |
40,000+ | $ 0.0169 $ 0.0061 | $ 244.00 |
80,000+ | $ 0.0168 $ 0.0061 | $ 488.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$