LRC SM340B
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | SM340B |
| LCSC Part # | C5266336 |
| Package | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMB |
| Description | Diode 40V 3A Surface Mount SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
2,770 
2,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0741 | $ 0.74 |
100+ | $ 0.0596 | $ 5.96 |
300+ | $ 0.0523 | $ 15.69 |
1,000+ | $ 0.0469 | $ 46.90 |
3,500+ | $ 0.0426 | $ 149.10 |
10,500+ | $ 0.0404 | $ 424.20 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$