LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FZT757TA product image
  • FZT757TA thumbnail 1
  • FZT757TA thumbnail 2
  • FZT757TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FZT757TARoHS

Manufacturer
MPN
FZT757TA
LCSC Part #
C526632
Packaging
SOT-223
Customer #
Key Attributes
TRANS PNP 300V 0.5A SOT-223
Datasheetpdf iconDIODES FZT757TA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5525$ 0.55
10+$ 0.4456$ 4.46
30+$ 0.3986$ 11.96
100+$ 0.3419$ 34.19
500+$ 0.316$ 158.00
1,000+$ 0.2884$ 288.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Current - Collector Cutoff100nA
Transition frequency(fT)30MHz
Collector - Emitter Voltage VCEO300V
Emitter-Base Voltage VEBO7V
DC Current Gain50
Current - Collector(Ic)500mA
Pd - Power Dissipation1.6W
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • BVCEO >-300 V
  • IC =-0.5 A Continuous Current
  • ICM =-1 A Peak Pulse Current
  • Complementary NPN Type: FZT657
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device