DIODES FZT653QTA
| Manufacturer | |
| Mfr. Part # | FZT653QTA |
| LCSC Part # | C526628 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 2A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 100V 2A 175MHz 1.2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7045 | $ 0.70 |
10+ | $ 0.5731 | $ 5.73 |
30+ | $ 0.5082 | $ 15.25 |
100+ | $ 0.4433 | $ 44.33 |
500+ | $ 0.4053 | $ 202.65 |
1,000+ | $ 0.3847 | $ 384.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$