DIODES FZT649TC
| Manufacturer | |
| MPN | FZT649TC |
| LCSC Part # | C526626 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 3A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 25V
- lC = 3A High Continuous Current
- lCM = 8A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < 300mV @ 1A
- Complementary PNP Type: FZT749
- Lead-Free Finish; RoHS compliant
- Halogen and Antimony Free. “Green” Device
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4579 | $ 0.46 |
| 10+ | $ 0.3638 | $ 3.64 |
| 30+ | $ 0.3239 | $ 9.72 |
| 100+ | $ 0.2745 | $ 27.45 |
| 500+ | $ 0.2521 | $ 126.05 |
| 1,000+ | $ 0.2394 | $ 239.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 25V
- lC = 3A High Continuous Current
- lCM = 8A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < 300mV @ 1A
- Complementary PNP Type: FZT749
- Lead-Free Finish; RoHS compliant
- Halogen and Antimony Free. “Green” Device
C526626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



