DIODES FCX555TA
| Manufacturer | |
| MPN | FCX555TA |
| LCSC Part # | C526606 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 0.7A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 700mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 188
188 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.437$ 0.1574 | $ 0.16 |
| 10+ | $ 0.3483$ 0.1254 | $ 1.25 |
| 30+ | $ 0.3103$ 0.1118 | $ 3.35 |
| 100+ | $ 0.2628$ 0.0947 | $ 9.47 |
| 500+ | $ 0.2407$ 0.0867 | $ 43.35 |
| 1,000+ | $ 0.228$ 0.0821 | $ 82.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



