LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1945106 product image
  • 1945106 thumbnail 1
  • 1945106 thumbnail 2
  • 1945106 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Phoenix Contact 1945106RoHS

Manufacturer
MPN
1945106
LCSC Part #
C5266028
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
Screw Compact Terminal Blocks with 3.5 mm Pitch
Datasheetpdf iconPhoenix Contact 1945106
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerPhoenix Contact
PackagingThrough Hole,P=3.5mm
Current Rating8A
Contact PlatingTin
Circluar Pins/Square PinsRound Pin
Number of Pins3P
Voltage Rating250V
Length of End Connection Pin3.8mm
Pitch3.5mm
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
Pin Structure1x3P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece
In-Stock: 1,334
1,334 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4665$ 0.47
10+$ 0.3767$ 3.77
30+$ 0.3382$ 10.15
100+$ 0.2886$ 28.86
500+$ 0.2677$ 133.85
1,000+$ 0.2549$ 254.90
Standard Packaging250/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.