Phoenix Contact 1945096
| Manufacturer | |
| MPN | 1945096 |
| LCSC Part # | C5266024 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | Screw Compact Terminal Blocks with 3.5 mm Pitch |
| Datasheet | Phoenix Contact 1945096 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 8A | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Pins | 2P | |
| Voltage Rating | 250V | |
| Length of End Connection Pin | 3.8mm | |
| Pitch | 3.5mm | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 8A | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Length of End Connection Pin | 3.8mm | |
| Pitch | 3.5mm | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3521 | $ 1.76 |
| 50+ | $ 0.2733 | $ 13.67 |
| 250+ | $ 0.2395 | $ 59.88 |
| 500+ | $ 0.1973 | $ 98.65 |
| 2,500+ | $ 0.1786 | $ 446.50 |
| 5,000+ | $ 0.1673 | $ 836.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 8A | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Pins | 2P | |
| Voltage Rating | 250V | |
| Length of End Connection Pin | 3.8mm | |
| Pitch | 3.5mm | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 8A | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Length of End Connection Pin | 3.8mm | |
| Pitch | 3.5mm | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



