Songle Relay SRA-12VDC-AD
| Manufacturer |
Songle Relay
Asian Brands |
| Mfr. Part # | SRA-12VDC-AD |
| LCSC Part # | C5265634 |
| Package | Through Hole,16x12.4mm |
| Customer # | |
| Key Attributes | Single group transfer type relay |
| Description | 10A 125V@AC 12V Through Hole,16x12.4mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Songle Relay | |
| Package | Through Hole,16x12.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3837 | $ 1.92 |
50+ | $ 0.3041 | $ 15.21 |
200+ | $ 0.2659 | $ 53.18 |
400+ | $ 0.2229 | $ 89.16 |
2,000+ | $ 0.2038 | $ 407.60 |
4,000+ | $ 0.1911 | $ 764.40 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$