LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Songle Relay SRA-05VDC-AL product image
  • SRA-05VDC-AL thumbnail 1
  • SRA-05VDC-AL thumbnail 2
  • SRA-05VDC-AL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Songle Relay SRA-05VDC-AL

Manufacturer
Songle RelayAsian Brands
MPN
SRA-05VDC-AL
LCSC Part #
C5265624
Packaging
Through Hole,16x12.4mm
Customer #
Key Attributes
Single group transfer type relay
DatasheetSongle Relay SRA-05VDC-AL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 895
895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3909$ 1.95
50+$ 0.3071$ 15.36
200+$ 0.2776$ 55.52
400+$ 0.2332$ 93.28
2,000+$ 0.2135$ 427.00
4,000+$ 0.202$ 808.00
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerSongle Relay
PackagingThrough Hole,16x12.4mm
Coil Voltage5V
Switching Voltage(Max)125V@AC
Coil Resistance42Ω
Release Time10ms
Operate Time10ms
Length16mm
Height14.2mm
Contact Resistance100mΩ
Width12.4mm
Operating Temperature-40℃~+85℃
Switching Current(Max)10A
Coil Rated Power600mW
Contact Rating20A@14VAC;10A@125VAC
Contact MaterialSilver Alloy
Contact Form1 Set Normally Open: 1A (SPST NO)